Direct
MFR Recommended
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPJ2E4R7MPD | |
|---|---|
DigiKey Part Number | UPJ2E4R7MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2E4R7MPD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2E4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2E4R7MPD1TD | Nichicon | 1.074 | 493-5160-1-ND | 0,79000 € | Direct |
| UVZ2G4R7MPD | Nichicon | 26.216 | 493-1447-ND | 0,59000 € | MFR Recommended |
| UVZ2E4R7MPD | Nichicon | 3.047 | 493-1414-ND | 0,47000 € | Similar |
| 400LLE4R7MEFC10X12.5 | Rubycon | 26.248 | 1189-1334-ND | 0,59000 € | Upgrade |
| ESG475M400AH2AA | KEMET | 1.323 | 399-6091-ND | 0,69000 € | Upgrade |








