Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




UPJ2E010MPD | |
|---|---|
DigiKey Part Number | UPJ2E010MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2E010MPD |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2E010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2E010MPD1TD | Nichicon | 444 | 493-5156-1-ND | 0,65000 € | Parametric Equivalent |
| UPJ2F010MPD1TA | Nichicon | 995 | 493-UPJ2F010MPD1TACT-ND | 0,63000 € | Parametric Equivalent |
| UPJ2F010MPD1TD | Nichicon | 28 | 493-5161-1-ND | 0,63000 € | Parametric Equivalent |
| MAL214231083E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231083E3-ND | 0,08247 € | Similar |
| MAL214251083E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251083E3-ND | 0,08370 € | Similar |



