



UPJ2D010MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ2D010MPD1TACT-ND - Cut Tape (CT) UPJ2D010MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2D010MPD1TA |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2D010MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 30.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2F010MPD1TA | Nichicon | 995 | 493-UPJ2F010MPD1TACT-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,21442 € | 107,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18983 € | 189,83 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

