UPJ2C220MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 362
Unit Price: 0,77000 €
Datasheet

Upgrade


Nichicon
In Stock: 16.059
Unit Price: 1,28000 €
Datasheet

Upgrade


Nichicon
In Stock: 258
Unit Price: 1,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Similar


Nichicon
In Stock: 3
Unit Price: 0,75000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,15606 €
Datasheet

Similar


Nichicon
In Stock: 63
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 14.128
Unit Price: 1,55000 €
Datasheet

Upgrade


KEMET
In Stock: 3.866
Unit Price: 0,78000 €
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2C220MHD

DigiKey Part Number
493-17070-ND
Manufacturer
Manufacturer Product Number
UPJ2C220MHD
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
224 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes