Direct
MFR Recommended
Upgrade
Similar
Similar
Similar
Upgrade
Similar




UPJ2C100MPD | |
|---|---|
DigiKey Part Number | 493-17069-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2C100MPD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2C100MPD1TD | Nichicon | 371 | 493-5146-1-ND | 0,79000 € | Direct |
| UCS2C100MPD | Nichicon | 2.609 | 493-14930-ND | 0,65000 € | MFR Recommended |
| UPW2D100MPD | Nichicon | 975 | 493-2008-ND | 0,65000 € | Upgrade |
| UPW2C100MPD | Nichicon | 453 | 493-1994-ND | 0,55000 € | Similar |
| UVY2C100MPD | Nichicon | 2.777 | UVY2C100MPD-ND | 0,52000 € | Similar |









