



UPJ2A560MHD6TO | |
|---|---|
DigiKey Part Number | 493-5139-1-ND - Cut Tape (CT) 493-5139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A560MHD6TO |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A560MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 258 mA @ 120 Hz | |
Ripple Current @ High Frequency | 430 mA @ 10 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,47860 € | 23,93 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34970 € | 174,85 € |
| 1.000 | 0,32399 € | 323,99 € |
| 1.500 | 0,31101 € | 466,51 € |
| 2.500 | 0,29654 € | 741,35 € |
| 3.500 | 0,28804 € | 1.008,14 € |
| 5.000 | 0,27983 € | 1.399,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

