



UPJ2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11915-1-ND - Cut Tape (CT) 493-11915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 423 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A470MPD | Nichicon | 1.037 | 493-15688-ND | 0,63000 € | Parametric Equivalent |
| UPJ2A470MPD1AA | Nichicon | 0 | UPJ2A470MPD1AA-ND | 0,17015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,26140 € | 26,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20780 € | 103,90 € |
| 1.000 | 0,19088 € | 190,88 € |
| 1.500 | 0,18233 € | 273,50 € |
| 2.500 | 0,17280 € | 432,00 € |
| 3.500 | 0,16720 € | 585,20 € |
| 5.000 | 0,16179 € | 808,95 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

