



UPJ2A390MPD6TD | |
|---|---|
DigiKey Part Number | 493-5135-1-ND - Cut Tape (CT) 493-5135-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A390MPD6TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A390MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 193 mA @ 120 Hz | |
Ripple Current @ High Frequency | 337 mA @ 10 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33060 € | 16,53 € |
| 100 | 0,29610 € | 29,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23646 € | 118,23 € |
| 1.000 | 0,21764 € | 217,64 € |
| 1.500 | 0,20813 € | 312,19 € |
| 2.500 | 0,19754 € | 493,85 € |
| 3.500 | 0,19130 € | 669,55 € |
| 5.000 | 0,18529 € | 926,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

