



UPJ2A331MHD6TN | |
|---|---|
DigiKey Part Number | 493-12286-1-ND - Cut Tape (CT) 493-12286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A331MHD6TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06600 € | 10,66 € |
| 50 | 0,82920 € | 41,46 € |
| 100 | 0,75430 € | 75,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67436 € | 168,59 € |
| 500 | 0,62558 € | 312,79 € |
| 750 | 0,60096 € | 450,72 € |
| 1.250 | 0,57352 € | 716,90 € |
| 1.750 | 0,55738 € | 975,41 € |
| 2.500 | 0,54180 € | 1.354,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

