



UPJ2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ2A330MPD1TACT-ND - Cut Tape (CT) UPJ2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A330MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 169 mA @ 120 Hz | |
Ripple Current @ High Frequency | 299 mA @ 10 kHz | |
Impedance | 380 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28630 € | 28,63 € |
| 500 | 0,22860 € | 114,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21041 € | 210,41 € |
| 2.000 | 0,19528 € | 390,56 € |
| 3.000 | 0,18764 € | 562,92 € |
| 5.000 | 0,17913 € | 895,65 € |
| 7.000 | 0,17413 € | 1.218,91 € |
| 10.000 | 0,16929 € | 1.692,90 € |
| 12.000 | 0,16700 € | 2.004,00 € |
| 24.000 | 0,15922 € | 3.821,28 € |
| 25.000 | 0,15881 € | 3.970,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

