



UPJ2A270MPD6TD | |
|---|---|
DigiKey Part Number | 493-5132-1-ND - Cut Tape (CT) 493-5132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A270MPD6TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A270MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 268 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A270MPD6TD | Nichicon | 1.485 | 493-11796-1-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23200 € | 23,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18354 € | 91,77 € |
| 1.000 | 0,16823 € | 168,23 € |
| 1.500 | 0,16050 € | 240,75 € |
| 2.500 | 0,15188 € | 379,70 € |
| 3.500 | 0,14681 € | 513,84 € |
| 5.000 | 0,14191 € | 709,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

