22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A220MPD1TD

DigiKey Part Number
493-11662-1-ND - Cut Tape (CT)
493-11662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A220MPD1TD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
122 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Impedance
550 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20460 €10,23 €
1000,18190 €18,19 €
5000,14242 €71,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12998 €129,98 €
2.0000,11963 €239,26 €
3.0000,11439 €343,17 €
5.0000,10856 €542,80 €
7.0000,10513 €735,91 €
10.0000,10182 €1.018,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €