



UPJ2A151MHD6TN | |
|---|---|
DigiKey Part Number | 493-12096-1-ND - Cut Tape (CT) 493-12096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A151MHD6TN |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A151MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 635 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 917 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A151MHD6TN | Nichicon | 449 | 493-5297-1-ND | 1,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,51770 € | 51,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45896 € | 114,74 € |
| 500 | 0,42310 € | 211,55 € |
| 750 | 0,40500 € | 303,75 € |
| 1.250 | 0,38482 € | 481,02 € |
| 1.750 | 0,37297 € | 652,70 € |
| 2.500 | 0,36151 € | 903,77 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

