Similar
Similar
Parametric Equivalent
Similar
Similar
Similar




UPJ1V391MPD | |
|---|---|
DigiKey Part Number | 493-17063-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V391MPD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V391MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 955 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 10 kHz |
Part Status Not For New Designs | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V391MHD6 | Nichicon | 2.322 | 493-17062-ND | 1,04000 € | Similar |
| UPW1V391MPD | Nichicon | 3.864 | 493-1867-ND | 0,81000 € | Similar |
| UPJ1V391MPD1TD | Nichicon | 842 | 493-5123-1-ND | 0,80000 € | Parametric Equivalent |
| EEU-FC1V391 | Panasonic Industry | 1.907 | P11237-ND | 0,93000 € | Similar |
| EEU-FC1V391B | Panasonic Industry | 0 | EEU-FC1V391B-ND | 0,21998 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,38080 € | 19,04 € |
| 200 | 0,30945 € | 61,89 € |
| 600 | 0,26875 € | 161,25 € |
| 1.000 | 0,25351 € | 253,51 € |
| 2.600 | 0,23002 € | 598,05 € |
| 5.000 | 0,21708 € | 1.085,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |







