



UPJ1V331MHD6TO | |
|---|---|
DigiKey Part Number | 493-5119-1-ND - Cut Tape (CT) 493-5119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V331MHD6TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V331MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,43190 € | 43,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35026 € | 175,13 € |
| 1.000 | 0,32452 € | 324,52 € |
| 1.500 | 0,31153 € | 467,29 € |
| 2.500 | 0,29704 € | 742,60 € |
| 3.500 | 0,28853 € | 1.009,86 € |
| 5.000 | 0,28031 € | 1.401,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

