



UPJ1V181MPD1TD | |
|---|---|
DigiKey Part Number | 493-5111-1-ND - Cut Tape (CT) 493-5111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V181MPD1TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,14340 € | 71,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13087 € | 130,87 € |
| 2.000 | 0,12046 € | 240,92 € |
| 3.000 | 0,11520 € | 345,60 € |
| 5.000 | 0,10933 € | 546,65 € |
| 7.000 | 0,10589 € | 741,23 € |
| 10.000 | 0,10256 € | 1.025,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

