



UPJ1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5110-1-ND - Cut Tape (CT) 493-5110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16408 € | 82,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15008 € | 150,08 € |
| 2.000 | 0,13843 € | 276,86 € |
| 3.000 | 0,13255 € | 397,65 € |
| 5.000 | 0,12599 € | 629,95 € |
| 7.000 | 0,12213 € | 854,91 € |
| 10.000 | 0,11841 € | 1.184,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

