



UPJ1V121MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1V121MPD1TACT-ND - Cut Tape (CT) UPJ1V121MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V121MPD1TA |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V121MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 10 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16204 € | 81,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14821 € | 148,21 € |
| 2.000 | 0,13671 € | 273,42 € |
| 3.000 | 0,13090 € | 392,70 € |
| 5.000 | 0,12442 € | 622,10 € |
| 7.000 | 0,12061 € | 844,27 € |
| 10.000 | 0,11693 € | 1.169,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

