



UPJ1K821MHD | |
|---|---|
DigiKey Part Number | 493-11097-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K821MHD |
Description | CAP ALUM 820UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Not For New Designs | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV800ELL821MM35S | Chemi-Con | 190 | 565-ELXV800ELL821MM35S-ND | 2,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82600 € | 18,26 € |
| 50 | 1,45200 € | 72,60 € |
| 100 | 1,33420 € | 133,42 € |
| 500 | 1,13158 € | 565,79 € |
| 1.000 | 1,06786 € | 1.067,86 € |
| 2.500 | 0,99990 € | 2.499,75 € |
| 5.000 | 0,95853 € | 4.792,65 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

