Parametric Equivalent
Upgrade
Upgrade
Upgrade




UPJ1K680MPD | |
|---|---|
DigiKey Part Number | UPJ1K680MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K680MPD |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K680MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 264 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 426 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K680MPD1TD | Nichicon | 344 | 493-5105-1-ND | 0,74000 € | Parametric Equivalent |
| MAL213639689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639689E3-ND | 0,63650 € | Upgrade |
| MAL213659689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659689E3-ND | 0,61407 € | Upgrade |
| MAL213669689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669689E3-ND | 0,62912 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,15544 € | 217,62 € |
| Unit Price without VAT: | 0,15544 € |
|---|---|
| Unit Price with VAT: | 0,18497 € |



