



UPJ1K680MHD6TO | |
|---|---|
DigiKey Part Number | 493-5104-1-ND - Cut Tape (CT) 493-5104-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K680MHD6TO |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K680MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 249 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 402 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K680MHD6TO | Nichicon | 470 | 493-5283-1-ND | 1,07000 € | Direct |
| UPM2A680MHD6TO | Nichicon | 1.338 | 493-5306-1-ND | 1,07000 € | Upgrade |
| UPJ2A680MHD6 | Nichicon | 2.250 | 493-15689-ND | 1,03000 € | Parametric Equivalent |
| UPJ2A680MHD6TO | Nichicon | 499 | 493-12038-1-ND | 1,03000 € | Parametric Equivalent |
| EEU-FC2A680B | Panasonic Industry | 0 | EEU-FC2A680B-ND | 0,45645 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45400 € | 22,70 € |
| 100 | 0,40870 € | 40,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33076 € | 165,38 € |
| 1.000 | 0,30618 € | 306,18 € |
| 1.500 | 0,29377 € | 440,65 € |
| 2.500 | 0,27994 € | 699,85 € |
| 3.500 | 0,27181 € | 951,34 € |
| 5.000 | 0,26396 € | 1.319,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

