



UPJ1K470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11811-1-ND - Cut Tape (CT) 493-11811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K470MPD1TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 295 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K470MPD | Nichicon | 1.423 | 493-15661-ND | 0,58000 € | Parametric Equivalent |
| UPJ1K470MPD1TA | Nichicon | 1.970 | 493-UPJ1K470MPD1TACT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,23352 € | 116,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21493 € | 214,93 € |
| 2.000 | 0,19948 € | 398,96 € |
| 3.000 | 0,19168 € | 575,04 € |
| 5.000 | 0,18298 € | 914,90 € |
| 7.000 | 0,17787 € | 1.245,09 € |
| 10.000 | 0,17294 € | 1.729,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

