



UPJ1K391MHD6 | |
|---|---|
DigiKey Part Number | 493-15660-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K391MHD6 |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K391MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 908 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.17 A @ 10 kHz |
Part Status Not For New Designs | Impedance 89 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K391MHD | Nichicon | 270 | 493-5625-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 0,96840 € | 48,42 € |
| 400 | 0,75433 € | 301,73 € |
| 800 | 0,70559 € | 564,47 € |
| 1.200 | 0,68100 € | 817,20 € |
| 2.800 | 0,63748 € | 1.784,94 € |
| 5.200 | 0,61139 € | 3.179,23 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

