39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1K390MPD1TD

DigiKey Part Number
493-5097-1-ND - Cut Tape (CT)
493-5097-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1K390MPD1TD
Description
CAP ALUM 39UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K390MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Impedance
460 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32200 €3,22 €
500,23960 €11,98 €
1000,21350 €21,35 €
5000,16830 €84,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,15403 €154,03 €
2.0000,14216 €284,32 €
3.0000,13617 €408,51 €
5.0000,12949 €647,45 €
7.0000,12557 €878,99 €
10.0000,12177 €1.217,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €