



UPJ1K331MHD6TN | |
|---|---|
DigiKey Part Number | 493-5096-1-ND - Cut Tape (CT) 493-5096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K331MHD6TN |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K331MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 874 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 99 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,84760 € | 42,38 € |
| 100 | 0,77150 € | 77,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69008 € | 172,52 € |
| 500 | 0,64046 € | 320,23 € |
| 750 | 0,61541 € | 461,56 € |
| 1.250 | 0,58750 € | 734,38 € |
| 1.750 | 0,57108 € | 999,39 € |
| 2.500 | 0,55523 € | 1.388,08 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

