



UPJ1K151MHD6TN | |
|---|---|
DigiKey Part Number | 493-5089-1-ND - Cut Tape (CT) 493-5089-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K151MHD6TN |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K151MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 484 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 699 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67220 € | 33,61 € |
| 100 | 0,60940 € | 60,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54224 € | 135,56 € |
| 500 | 0,50130 € | 250,65 € |
| 750 | 0,48064 € | 360,48 € |
| 1.250 | 0,45760 € | 572,00 € |
| 1.750 | 0,44405 € | 777,09 € |
| 2.500 | 0,43097 € | 1.077,42 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

