



UPJ1K101MPD1TD | |
|---|---|
DigiKey Part Number | 493-5085-1-ND - Cut Tape (CT) 493-5085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K101MPD1TD |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 210 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,46800 € | 23,40 € |
| 100 | 0,42160 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34168 € | 170,84 € |
| 1.000 | 0,31651 € | 316,51 € |
| 1.500 | 0,30381 € | 455,72 € |
| 2.500 | 0,28964 € | 724,10 € |
| 3.500 | 0,28131 € | 984,59 € |
| 5.000 | 0,27326 € | 1.366,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

