100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1K101MHD6TO

DigiKey Part Number
493-5084-1-ND - Cut Tape (CT)
493-5084-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1K101MHD6TO
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K101MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
308 mA @ 120 Hz
Ripple Current @ High Frequency
466 mA @ 10 kHz
Impedance
230 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64300 €6,43 €
500,49040 €24,52 €
1000,44200 €44,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35880 €179,40 €
1.0000,33256 €332,56 €
1.5000,31932 €478,98 €
2.5000,30456 €761,40 €
3.5000,29588 €1.035,58 €
5.0000,28750 €1.437,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €