



UPJ1J680MPD6TD | |
|---|---|
DigiKey Part Number | 493-5082-1-ND - Cut Tape (CT) 493-5082-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J680MPD6TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J680MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495 mA @ 10 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19000 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14912 € | 74,56 € |
| 1.000 | 0,13620 € | 136,20 € |
| 1.500 | 0,12967 € | 194,51 € |
| 2.500 | 0,12238 € | 305,95 € |
| 3.500 | 0,11810 € | 413,35 € |
| 5.000 | 0,11396 € | 569,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

