



UPJ1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-5081-1-ND - Cut Tape (CT) 493-5081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13570 € | 67,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12373 € | 123,73 € |
| 2.000 | 0,11377 € | 227,54 € |
| 3.000 | 0,10874 € | 326,22 € |
| 5.000 | 0,10314 € | 515,70 € |
| 7.000 | 0,09984 € | 698,88 € |
| 10.000 | 0,09666 € | 966,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

