



UPJ1J331MHD6TN | |
|---|---|
DigiKey Part Number | 493-5075-1-ND - Cut Tape (CT) 493-5075-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J331MHD6TN |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J331MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.41 A @ 10 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD6TN | Nichicon | 562 | 493-12033-1-ND | 1,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,55950 € | 55,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49680 € | 124,20 € |
| 500 | 0,45856 € | 229,28 € |
| 750 | 0,43925 € | 329,44 € |
| 1.250 | 0,41773 € | 522,16 € |
| 1.750 | 0,40507 € | 708,87 € |
| 2.500 | 0,39284 € | 982,10 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

