Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




UPJ1J271MHD6 | |
|---|---|
DigiKey Part Number | UPJ1J271MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J271MHD6 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J271MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 965 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 10 kHz |
Part Status Not For New Designs | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J271MHD | Nichicon | 725 | UPJ1J271MHD-ND | 1,06000 € | Similar |
| UPM1J271MHD | Nichicon | 6 | 493-15766-ND | 1,24000 € | Similar |
| UPW1J271MHD | Nichicon | 2.615 | 493-1944-ND | 1,04000 € | Similar |
| UPJ1J271MHD6TN | Nichicon | 60 | 493-5072-1-ND | 0,97000 € | Parametric Equivalent |
| EEU-FC1J271 | Panasonic Industry | 35 | P10348-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40868 € | 163,47 € |
| Unit Price without VAT: | 0,40868 € |
|---|---|
| Unit Price with VAT: | 0,48633 € |









