270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J271MHD1TO

DigiKey Part Number
493-5071-1-ND - Cut Tape (CT)
493-5071-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J271MHD1TO
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J271MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.34 A @ 10 kHz
Part Status
Not For New Designs
Impedance
81 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J271MHDNichicon725UPJ1J271MHD-ND0,93000 €Parametric Equivalent
In-Stock: 605
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63000 €6,30 €
500,48040 €24,02 €
1000,43300 €43,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35012 €175,06 €
1.0000,32446 €324,46 €
1.5000,31151 €467,26 €
2.5000,29706 €742,65 €
3.5000,28857 €1.010,00 €
5.0000,28037 €1.401,85 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €