



UPJ1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-11976-1-ND - Cut Tape (CT) 493-11976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD | Nichicon | 2.707 | 493-15652-ND | 0,84000 € | Parametric Equivalent |
| 227KXM063M | CORNELL DUBILIER KNOWLES | 7.130 | 227KXM063M-ND | 1,06000 € | Parametric Equivalent |
| MAL213638221E3 | Vishay Beyschlag/Draloric/BC Components | 649 | 56-MAL213638221E3CT-ND | 2,43000 € | Parametric Equivalent |
| MAL213658221E3 | Vishay Beyschlag/Draloric/BC Components | 611 | MAL213658221E3-ND | 2,28000 € | Parametric Equivalent |
| MAL213668221E3 | Vishay Beyschlag/Draloric/BC Components | 921 | MAL213668221E3-ND | 2,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,47920 € | 23,96 € |
| 100 | 0,43180 € | 43,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35038 € | 175,19 € |
| 1.000 | 0,32470 € | 324,70 € |
| 1.500 | 0,31174 € | 467,61 € |
| 2.500 | 0,29728 € | 743,20 € |
| 3.500 | 0,28879 € | 1.010,76 € |
| 5.000 | 0,28059 € | 1.402,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

