UPJ1J151MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 500
Unit Price: 0,69000 €
Datasheet
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J151MPD1TD

DigiKey Part Number
493-5066-1-ND - Cut Tape (CT)
493-5066-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J151MPD1TD
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J151MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48400 €4,84 €
500,36480 €18,24 €
1000,32730 €32,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26240 €131,20 €
1.0000,24193 €241,93 €
1.5000,23161 €347,42 €
2.5000,22009 €550,23 €
3.5000,21332 €746,62 €
5.0000,20678 €1.033,90 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €