



UPJ1J121MPD | |
|---|---|
DigiKey Part Number | 493-15650-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J121MPD |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J121MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 555 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 820 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J121MPD | Nichicon | 949 | 493-15760-ND | 0,85000 € | Similar |
| UPW1J121MPD | Nichicon | 1.529 | 493-1938-ND | 0,68000 € | Similar |
| MAL213638121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213638121E3-ND | 0,63650 € | Direct |
| MAL213658121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213658121E3-ND | 0,61407 € | Direct |
| MAL213668121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213668121E3-ND | 0,62912 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,26090 € | 26,09 € |
| 500 | 0,20734 € | 103,67 € |
| 1.400 | 0,18331 € | 256,63 € |
| 2.800 | 0,17047 € | 477,32 € |
| 5.600 | 0,15980 € | 894,88 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

