



UPJ1J101MHD6TO | |
|---|---|
DigiKey Part Number | 493-11932-1-ND - Cut Tape (CT) 493-11932-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J101MHD6TO |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J101MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,31830 € | 31,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25498 € | 127,49 € |
| 1.000 | 0,23498 € | 234,98 € |
| 1.500 | 0,22489 € | 337,34 € |
| 2.500 | 0,21363 € | 534,07 € |
| 3.500 | 0,20702 € | 724,57 € |
| 5.000 | 0,20062 € | 1.003,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

