470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H471MHD1TO

DigiKey Part Number
493-12103-1-ND - Cut Tape (CT)
493-12103-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H471MHD1TO
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H471MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Impedance
48 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,65700 €6,57 €
500,50200 €25,10 €
1000,45260 €45,26 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36644 €183,22 €
1.0000,33977 €339,77 €
1.5000,32631 €489,46 €
2.5000,31130 €778,25 €
3.5000,30248 €1.058,68 €
5.0000,29396 €1.469,80 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €