



UPJ1H221MHD6TO | |
|---|---|
DigiKey Part Number | 493-12039-1-ND - Cut Tape (CT) 493-12039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H221MHD6TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H221MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 920 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H221MHD6TD | Nichicon | 1.133 | 493-14349-1-ND | 0,96000 € | Direct |
| UPJ1H221MHD6 | Nichicon | 2.555 | 493-15639-ND | 1,04000 € | Parametric Equivalent |
| EEU-FC1H221SB | Panasonic Industry | 10.285 | P19655CT-ND | 1,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50380 € | 25,19 € |
| 100 | 0,45440 € | 45,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36930 € | 184,65 € |
| 1.000 | 0,34248 € | 342,48 € |
| 1.500 | 0,32895 € | 493,43 € |
| 2.500 | 0,31386 € | 784,65 € |
| 3.500 | 0,30499 € | 1.067,46 € |
| 5.000 | 0,29643 € | 1.482,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

