



UPJ1H151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11836-1-ND - Cut Tape (CT) 493-11836-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H151MPD1TD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 820 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213631151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213631151E3-ND | 0,63650 € | Parametric Equivalent |
| MAL213651151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213651151E3-ND | 0,61407 € | Parametric Equivalent |
| MAL213661151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213661151E3-ND | 0,62912 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,25270 € | 25,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20054 € | 100,27 € |
| 1.000 | 0,18410 € | 184,10 € |
| 1.500 | 0,17579 € | 263,69 € |
| 2.500 | 0,16653 € | 416,33 € |
| 3.500 | 0,16109 € | 563,82 € |
| 5.000 | 0,15583 € | 779,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

