Direct
Parametric Equivalent




UPJ1H151MHD6TO | |
|---|---|
DigiKey Part Number | 493-5046-1-ND - Cut Tape (CT) 493-5046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H151MHD6TO |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H151MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 545 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 785 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H151MHD6TO | Nichicon | 3.441 | 493-5247-1-ND | 0,93000 € | Direct |
| UPJ1J151MHD6 | Nichicon | 1.080 | 493-17048-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,39480 € | 19,74 € |
| 100 | 0,35450 € | 35,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28522 € | 142,61 € |
| 1.000 | 0,26337 € | 263,37 € |
| 1.500 | 0,25235 € | 378,53 € |
| 2.500 | 0,24004 € | 600,10 € |
| 3.500 | 0,23282 € | 814,87 € |
| 5.000 | 0,22583 € | 1.129,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



