



UPJ1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-5044-1-ND - Cut Tape (CT) 493-5044-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20740 € | 20,74 € |
| 500 | 0,16330 € | 81,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14938 € | 149,38 € |
| 2.000 | 0,13780 € | 275,60 € |
| 3.000 | 0,13196 € | 395,88 € |
| 5.000 | 0,12544 € | 627,20 € |
| 7.000 | 0,12161 € | 851,27 € |
| 10.000 | 0,11790 € | 1.179,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

