



UPJ1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11724-1-ND - Cut Tape (CT) 493-11724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD1TD | Nichicon | 5 | 493-11871-1-ND | 0,64000 € | Direct |
| UPJ1H101MPD | Nichicon | 11.611 | 493-14504-ND | 0,50000 € | Parametric Equivalent |
| UPJ1H101MPD1TA | Nichicon | 1.965 | 493-UPJ1H101MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20144 € | 100,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18495 € | 184,95 € |
| 2.000 | 0,17122 € | 342,44 € |
| 3.000 | 0,16430 € | 492,90 € |
| 5.000 | 0,15657 € | 782,85 € |
| 7.000 | 0,15203 € | 1.064,21 € |
| 10.000 | 0,14765 € | 1.476,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

