



UPJ1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H101MPD1TACT-ND - Cut Tape (CT) UPJ1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD1TA | Nichicon | 458 | 493-UPM1H101MPD1TACT-ND | 0,71000 € | Direct |
| UPJ1H101MPD | Nichicon | 11.611 | 493-14504-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,24670 € | 24,67 € |
| 500 | 0,19568 € | 97,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17956 € | 179,56 € |
| 2.000 | 0,16615 € | 332,30 € |
| 3.000 | 0,15939 € | 478,17 € |
| 5.000 | 0,15184 € | 759,20 € |
| 7.000 | 0,14741 € | 1.031,87 € |
| 10.000 | 0,14313 € | 1.431,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

