Direct
Upgrade
Similar
Similar
Similar




UPJ1H100MDD | |
|---|---|
DigiKey Part Number | 493-15634-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H100MDD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115 mA @ 10 kHz |
Part Status Obsolete | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106KXM050M | CORNELL DUBILIER KNOWLES | 16.953 | 106KXM050M-ND | 0,24000 € | Direct |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 60.168 | 106KXM063M-ND | 0,25000 € | Upgrade |
| EEU-FC1H100L | Panasonic Industry | 0 | P10316-ND | 0,33000 € | Similar |
| EEU-FC1H100LB | Panasonic Industry | 15.944 | P19649CT-ND | 0,34000 € | Similar |
| EEU-FC1H100LH | Panasonic Industry | 6.063 | P19650CT-ND | 0,34000 € | Similar |



