



UPJ1E471MHD6TO | |
|---|---|
DigiKey Part Number | 493-12029-1-ND - Cut Tape (CT) 493-12029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E471MHD6TO |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E471MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,44850 € | 44,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36418 € | 182,09 € |
| 1.000 | 0,33764 € | 337,64 € |
| 1.500 | 0,32424 € | 486,36 € |
| 2.500 | 0,30931 € | 773,27 € |
| 3.500 | 0,30052 € | 1.051,82 € |
| 5.000 | 0,29204 € | 1.460,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

