UPJ1E391MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 340
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 416
Unit Price: 0,65000 €
Datasheet
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E391MPD1TD

DigiKey Part Number
493-5038-1-ND - Cut Tape (CT)
493-5038-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E391MPD1TD
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E391MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
985 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V391MPD1TDNichicon340493-11964-1-ND0,83000 €Upgrade
860080575016Würth Elektronik416732-9108-1-ND0,65000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44100 €4,41 €
500,33160 €16,58 €
1000,29700 €29,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23736 €118,68 €
1.0000,21853 €218,53 €
1.5000,20903 €313,55 €
2.5000,19842 €496,05 €
3.5000,19219 €672,66 €
5.0000,18617 €930,85 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €