
UPJ1E331MPD6CA | |
|---|---|
DigiKey Part Number | UPJ1E331MPD6CA-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UPJ1E331MPD6CA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) | Ripple Current @ High Frequency 795 mA @ 200 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27680 € | 13,84 € |
| 200 | 0,22835 € | 45,67 € |
| 600 | 0,20142 € | 120,85 € |
| 1.000 | 0,19147 € | 191,47 € |
| 2.600 | 0,17630 € | 458,38 € |
| 5.000 | 0,16802 € | 840,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

