Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ1E271MPD1TD | |
|---|---|
DigiKey Part Number | 493-11720-1-ND - Cut Tape (CT) 493-11720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E271MPD1TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E271MPD1TA | Nichicon | 1.990 | 493-UPM1E271MPD1TACT-ND | 0,72000 € | Direct |
| UPM1E271MPD1TD | Nichicon | 636 | 493-5238-1-ND | 0,72000 € | Direct |
| UPJ1E271MPD | Nichicon | 693 | 493-15625-ND | 0,50000 € | Parametric Equivalent |
| UPJ1E271MPD1TA | Nichicon | 1.995 | 493-UPJ1E271MPD1TACT-ND | 0,60000 € | Parametric Equivalent |
| 860160574021 | Würth Elektronik | 0 | 732-9559-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19872 € | 99,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18240 € | 182,40 € |
| 2.000 | 0,16883 € | 337,66 € |
| 3.000 | 0,16197 € | 485,91 € |
| 5.000 | 0,15434 € | 771,70 € |
| 7.000 | 0,14985 € | 1.048,95 € |
| 10.000 | 0,14551 € | 1.455,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |






