



UPJ1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12146-1-ND - Cut Tape (CT) 493-12146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 10 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,43770 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35510 € | 177,55 € |
| 1.000 | 0,32908 € | 329,08 € |
| 1.500 | 0,31595 € | 473,93 € |
| 2.500 | 0,30130 € | 753,25 € |
| 3.500 | 0,29270 € | 1.024,45 € |
| 5.000 | 0,28438 € | 1.421,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

